SOD-523_502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z6V8ST1

Digi-Key Part Number
MM5Z6V8ST1OS-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
MM5Z6V8ST1
Supplier
Description
DIODE ZENER 6.8V 200MW SOD523
Detailed Description
Zener Diode 6.8 V 200 mW ±2% Surface Mount SOD-523
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
6.8 V
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
SOD-523
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0050

Other Suppliers on Digi-Key

540,000In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
2156-MM5Z6V8ST1-ONTR
MM5Z6V8ST1OS
ONSONSMM5Z6V8ST1
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MM5Z6V8ST1Gonsemi2MM5Z6V8ST1GOSCT-ND€0.29000Direct