MM5Z2V7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.743
Unit Price: 0,18000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 4.550
Unit Price: 0,12000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8.464
Unit Price: 0,25000 €
Datasheet
Zener Diode 2.7 V 200 mW ±7% Surface Mount SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM5Z2V7

DigiKey Part Number
MM5Z2V7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM5Z2V7
Description
DIODE ZENER 2.7V 200MW SOD523F
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±7% Surface Mount SOD-523F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOD-523F
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM5Z2V7T1Gonsemi2.743488-MM5Z2V7T1GCT-ND0,18000 €Direct
BZX584C2V7_R1_00001Panjit International Inc.4.5503757-BZX584C2V7_R1_00001CT-ND0,12000 €Similar
BZX585-B2V7,135Nexperia USA Inc.8.4641727-BZX585-B2V7,135CT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes