



MC33275DT-3.3RKG | |
|---|---|
DigiKey Part Number | MC33275DT-3.3RKGOSTR-ND - Tape & Reel (TR) MC33275DT-3.3RKGOSCT-ND - Cut Tape (CT) MC33275DT-3.3RKGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33275DT-3.3RKG |
Description | IC REG LINEAR 3.3V 300MA DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC33275DT-3.3RKG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,80700 € | 8,07 € |
| 25 | 0,67440 € | 16,86 € |
| 100 | 0,52480 € | 52,48 € |
| 250 | 0,45132 € | 112,83 € |
| 500 | 0,40608 € | 203,04 € |
| 1.000 | 0,36819 € | 368,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32440 € | 811,00 € |
| 5.000 | 0,31612 € | 1.580,60 € |
| 7.500 | 0,31197 € | 2.339,78 € |
| 12.500 | 0,30738 € | 3.842,25 € |
| 17.500 | 0,30469 € | 5.332,08 € |
| 25.000 | 0,30211 € | 7.552,75 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |











