DO-221AC, SMA Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRAF1540T3G

Digi-Key Part Number
MBRAF1540T3GOSTR-ND - Tape & Reel (TR)
MBRAF1540T3GOSCT-ND - Cut Tape (CT)
MBRAF1540T3GOSDKR-ND - Digi-Reel®
Manufacturer
onsemi
Manufacturer Product Number
MBRAF1540T3G
Supplier
Description
DIODE SCHOTTKY 40V 1.5A SMA-FL
Detailed Description
Diode Schottky 40 V 1.5A Surface Mount SMA-FL
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
SMA-FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1€0.38000€0.38
10€0.32600€3.26
100€0.24370€24.37
500€0.19146€95.73
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000€0.14368€718.40
Additional Resources
AttributeDescription
Other Names
MBRAF1540T3GOSDKR
MBRAF1540T3GOSTR
MBRAF1540T3GOSCT
2156-MBRAF1540T3G-OS
MBRAF1540T3G-ND
ONSONSMBRAF1540T3G
Standard Package5,000