
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | onsemi | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Sensor Type | Image Sensor | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Supplied Contents | Board(s) | |
Utilized IC / Part | AP0100AT | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
HTSUS | 0000.00.0000 |
Attribute | Description |
---|---|
Other Names | MARS1-AP0100AT2-GEVBOS MARS1-AP0100AT2-GEVB-ND |
Standard Package | 1 |