LV4904VGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV4904VGEVB

Digi-Key Part Number
LV4904VGEVBOS-ND
Manufacturer
onsemi
Manufacturer Product Number
LV4904VGEVB
Supplier
Description
BOARD EVAL FOR LV4904V
Detailed Description
LV4904V series 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Box
Part Status
Obsolete
Amplifier Type
Class D
Output Type
2-Channel (Stereo)
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Voltage - Supply
8V ~ 20V
Board Type
Fully Populated
Utilized IC / Part
LV4904V
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Other NamesLV4904VGEVBOS
Standard Package1