
LB1920-E | |
|---|---|
DigiKey Part Number | 2156-LB1920-E-ON-ND |
Manufacturer | |
Manufacturer Product Number | LB1920-E |
Description | IC MOTOR DRIVER 28DIP |
Customer Reference | |
Detailed Description | Motor Driver 28-DIP |
Category | Mounting Type Through Hole |
Manufacturer onsemi | Package / Case 28-SDIP (0.500", 12.70mm) Exposed Pad |
Packaging Tube | Supplier Device Package 28-DIP |
Part Status Obsolete | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | 4,57250 € | 256,06 € |
| Unit Price without VAT: | 4,57250 € |
|---|---|
| Unit Price with VAT: | 5,44128 € |

