Similar

IRLU110ATU | |
|---|---|
DigiKey Part Number | IRLU110ATU-ND |
Manufacturer | |
Manufacturer Product Number | IRLU110ATU |
Description | MOSFET N-CH 100V 4.7A I-PAK |
Customer Reference | |
Detailed Description | N-Channel 100 V 4.7A (Tc) 2.5W (Ta), 22W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | IRLU110ATU Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 5 V |
Packaging Tube | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 235 pF @ 25 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 22W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package IPAK |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 440mOhm @ 2.35A, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRLU110PBF | Vishay Siliconix | 4.806 | IRLU110PBF-ND | 1,85000 € | Similar |


