Similar

H11F33SD | |
|---|---|
DigiKey Part Number | H11F33SD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | H11F33SD |
Description | OPTOISO 5.3KV 1CH MOSFET 6-SMD |
Customer Reference | |
Detailed Description | Optoisolator MOSFET Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | H11F33SD Models |
Category | Voltage - Output (Max) 15V |
Manufacturer onsemi | Voltage - Forward (Vf) (Typ) 1.3V |
Packaging Tape & Reel (TR) | Current - DC Forward (If) (Max) 60 mA |
Part Status Obsolete | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5300Vrms | Package / Case 6-SMD, Gull Wing |
Turn On / Turn Off Time (Typ) 25µs, 25µs (Max) | Supplier Device Package 6-SMD |
Input Type DC | Base Product Number |
Output Type MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H11F3SVM | onsemi | 66 | H11F3SVM-ND | 1,27000 € | Direct |
| H11F3SR2VM | onsemi | 680 | 488-H11F3SR2VM-ND | 1,34000 € | Similar |


