Similar
Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 35 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1680 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 56W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9Ohm @ 3.3A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF4N62K3 | STMicroelectronics | 0 | 497-12580-5-ND | 0,93282 € | Similar |
| STF6N80K5 | STMicroelectronics | 947 | 497-15014-5-ND | 2,73000 € | Similar |
| STF8NK100Z | STMicroelectronics | 2.719 | 497-5007-5-ND | 5,18000 € | Similar |
| STP5NK80ZFP | STMicroelectronics | 791 | 497-12056-5-ND | 3,03000 € | Similar |
| STP7NK80ZFP | STMicroelectronics | 97 | 497-11399-5-ND | 3,52000 € | Similar |



