Similar

FQP5P10 | |
|---|---|
DigiKey Part Number | FQP5P10-ND |
Manufacturer | |
Manufacturer Product Number | FQP5P10 |
Description | MOSFET P-CH 100V 4.5A TO220-3 |
Customer Reference | |
Detailed Description | P-Channel 100 V 4.5A (Tc) 40W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQP5P10 Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 250 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.05Ohm @ 2.25A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF9510PBF | Vishay Siliconix | 4.541 | IRF9510PBF-ND | 1,33000 € | Similar |


