N-Channel 500 V 2.1A (Tc) 55W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQP2N50

DigiKey Part Number
FQP2N50-ND
Manufacturer
Manufacturer Product Number
FQP2N50
Description
MOSFET N-CH 500V 2.1A TO220-3
Customer Reference
Detailed Description
N-Channel 500 V 2.1A (Tc) 55W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
FQP2N50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
8 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
230 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
55W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
5.3Ohm @ 1.05A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable