N-Channel 400 V 6A (Tc) 73W (Tc) Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQI6N40CTU

DigiKey Part Number
FQI6N40CTU-ND
Manufacturer
Manufacturer Product Number
FQI6N40CTU
Description
MOSFET N-CH 400V 6A I2PAK
Customer Reference
Detailed Description
N-Channel 400 V 6A (Tc) 73W (Tc) Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FQI6N40CTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
73W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
400 V
Supplier Device Package
TO-262 (I2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
1Ohm @ 3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable