Similar
Similar



FQB2N50TM | |
|---|---|
DigiKey Part Number | FQB2N50TM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FQB2N50TM |
Description | MOSFET N-CH 500V 2.1A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 2.1A (Tc) 3.13W (Ta), 55W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FQB2N50TM Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.13W (Ta), 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-263 (D2PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.3Ohm @ 1.05A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF540NSTRLPBF | Infineon Technologies | 17.784 | IRF540NSTRLPBFCT-ND | 2,05000 € | Similar |
| IXTA08N50D2 | IXYS | 158 | IXTA08N50D2-ND | 4,00000 € | Similar |



