Similar
Similar
Similar
Similar

FDPF12N50NZT | |
|---|---|
DigiKey Part Number | FDPF12N50NZT-ND |
Manufacturer | |
Manufacturer Product Number | FDPF12N50NZT |
Description | MOSFET N-CH 500V 11.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 500 V 11.5A (Tc) 42W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDPF12N50NZT Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 30 nC @ 400 V |
Series | Vgs (Max) ±25V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1235 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 42W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 520mOhm @ 5.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF12N50NZ | onsemi | 202 | FDPF12N50NZOS-ND | 2,26000 € | Similar |
| IXFP12N50P | IXYS | 46 | IXFP12N50P-ND | 5,11000 € | Similar |
| IXTP12N50PM | IXYS | 0 | IXTP12N50PM-ND | 3,38193 € | Similar |
| IXTP6N50D2 | IXYS | 556 | 238-IXTP6N50D2-ND | 10,41000 € | Similar |



