


FDMT1D3N08B | |
|---|---|
DigiKey Part Number | 488-FDMT1D3N08BTR-ND - Tape & Reel (TR) 488-FDMT1D3N08BCT-ND - Cut Tape (CT) 488-FDMT1D3N08BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMT1D3N08B |
Description | MOSFET N-CH 80V 164A 8DL COOL88 |
Customer Reference | |
Detailed Description | N-Channel 80 V 164A (Tc) 178W (Tc) Surface Mount 8-Dual Cool™88 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 260 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 19600 pF @ 40 V |
Part Status Obsolete | Power Dissipation (Max) 178W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package 8-Dual Cool™88 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.35mOhm @ 36A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTMTS1D2N08H | onsemi | 2.794 | 488-NTMTS1D2N08HCT-ND | 6,42000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,39000 € | 6,39 € |
| 10 | 4,33900 € | 43,39 € |
| 100 | 3,17680 € | 317,68 € |
| 500 | 2,79500 € | 1.397,50 € |
| Unit Price without VAT: | 6,39000 € |
|---|---|
| Unit Price with VAT: | 7,60410 € |

