FDMS86368-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2.346
Unit Price: 2,77000 €
Datasheet
N-Channel 80 V 80A (Tc) 214W (Tc) Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 80A (Tc) 214W (Tc) Surface Mount Power56
PowerTrench Series

FDMS86368-F085

DigiKey Part Number
FDMS86368-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS86368-F085
Description
MOSFET N-CH 80V 80A POWER56
Customer Reference
Detailed Description
N-Channel 80 V 80A (Tc) 214W (Tc) Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
4350 pF @ 40 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
214W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
80 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Power56
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
4.5mOhm @ 80A, 10V
Base Product Number
Vgs(th) (Max) @ Id
4V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDWS86368-F085onsemi2.346FDWS86368-F085CT-ND2,77000 €Direct
Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Flip Electronics