


FDMJ1023PZ | |
|---|---|
DigiKey Part Number | FDMJ1023PZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMJ1023PZ |
Description | MOSFET 2P-CH 20V 2.9A SC75 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 2.9A 700mW Surface Mount SC-75, MicroFET |
Datasheet | Datasheet |
EDA/CAD Models | FDMJ1023PZ Models |
Category | Rds On (Max) @ Id, Vgs 112mOhm @ 2.9A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 400pF @ 10V |
Part Status Obsolete | Power - Max 700mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-WFDFN Exposed Pad |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package SC-75, MicroFET |
Current - Continuous Drain (Id) @ 25°C 2.9A | Base Product Number |

