

FDBL86366-F085 | |
|---|---|
DigiKey Part Number | FDBL86366-F085TR-ND - Tape & Reel (TR) FDBL86366-F085CT-ND - Cut Tape (CT) FDBL86366-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL86366-F085 |
Description | MOSFET N-CH 80V 220A 8HPSOF |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 220A (Tc) 300W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 112 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6320 pF @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 300W (Tj) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-HPSOF |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,52600 € | 25,26 € |
| 100 | 1,78130 € | 178,13 € |
| 500 | 1,51438 € | 757,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,23724 € | 2.474,48 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,55770 € |

