


FDBL0120N40 | |
|---|---|
DigiKey Part Number | FDBL0120N40TR-ND - Tape & Reel (TR) FDBL0120N40CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDBL0120N40 |
Description | MOSFET N-CH 40V 240A 8HPSOF |
Customer Reference | |
Detailed Description | N-Channel 40 V 240A (Tc) 300W (Tj) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 107 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 7735 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 300W (Tj) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-HPSOF |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 80A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPLU300N04S41R1XTMA1 | Infineon Technologies | 7.933 | IPLU300N04S41R1XTMA1CT-ND | 4,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 2,60900 € | 26,09 € |
| 100 | 1,85430 € | 185,43 € |
| 500 | 1,53206 € | 766,03 € |
| 1.000 | 1,46417 € | 1.464,17 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,68860 € |

