MFR Recommended
Similar

FDA20N50F | |
|---|---|
DigiKey Part Number | 488-FDA20N50F-ND |
Manufacturer | |
Manufacturer Product Number | FDA20N50F |
Description | MOSFET N-CH 500V 22A TO3PN |
Customer Reference | |
Detailed Description | N-Channel 500 V 22A (Tc) 388W (Tc) Through Hole TO-3PN |
Datasheet | Datasheet |
EDA/CAD Models | FDA20N50F Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3390 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 388W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-3PN |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 260mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTHL190N65S3HF | onsemi | 400 | NTHL190N65S3HF-ND | 6,14000 € | MFR Recommended |
| IXTQ26N50P | IXYS | 320 | IXTQ26N50P-ND | 8,47000 € | Similar |
| IXTQ460P2 | IXYS | 246 | 238-IXTQ460P2-ND | 7,40000 € | Similar |



