FDA16N50 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 449
Unit Price: 3,64000 €
Datasheet

Similar


IXYS
In Stock: 32
Unit Price: 5,79000 €
Datasheet

Similar


STMicroelectronics
In Stock: 778
Unit Price: 4,33000 €
Datasheet
N-Channel 500 V 16.5A (Tc) 205W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDA16N50

DigiKey Part Number
FDA16N50-ND
Manufacturer
Manufacturer Product Number
FDA16N50
Description
MOSFET N-CH 500V 16.5A TO3PN
Customer Reference
Detailed Description
N-Channel 500 V 16.5A (Tc) 205W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
EDA/CAD Models
FDA16N50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
45 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1945 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
205W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
TO-3PN
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
380mOhm @ 8.3A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDA16N50-F109onsemi449FDA16N50-F109OS-ND3,64000 €Similar
IXTQ450P2IXYS32IXTQ450P2-ND5,79000 €Similar
STP14NM50NSTMicroelectronics778497-10650-5-ND4,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes