
FAN3181TMX | |
|---|---|
DigiKey Part Number | FAN3181TMXCT-ND - Cut Tape (CT) FAN3181TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3181TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3181TMX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 1.5A, 2A |
Packaging Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Last Time Buy | Rise / Fall Time (Typ) 15ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type IGBT | Base Product Number |
Voltage - Supply 25V (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85800 € | 8,58 € |
| 25 | 0,77760 € | 19,44 € |
| 100 | 0,68920 € | 68,92 € |
| 250 | 0,64716 € | 161,79 € |
| 500 | 0,63610 € | 318,05 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

