Direct



DM74AS573N | |
|---|---|
DigiKey Part Number | DM74AS573N-ND |
Manufacturer | |
Manufacturer Product Number | DM74AS573N |
Description | IC D-TYPE TRANSP 8:8 20-PDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DM74AS573N Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 3ns |
Series | Current - Output High, Low 15mA, 48mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-DIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AS573AN | Rochester Electronics, LLC | 3.763 | 2156-SN74AS573AN-ND | 5,97000 € | Direct |


