
Category | Gate Type IGBT, MOSFET (N-Channel, P-Channel) |
Manufacturer onsemi | Voltage - Supply 7V ~ 10V |
Packaging Bulk | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |

