CD4060BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.208
Unit Price: 0,85000 €
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4060BCN

DigiKey Part Number
CD4060BCN-ND
Manufacturer
Manufacturer Product Number
CD4060BCN
Description
IC BINARY COUNTER 14-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4060BCN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
onsemi
Count Rate
12 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
3 V ~ 15 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4060BETexas Instruments4.208296-2060-ND0,85000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes