CD4048BCN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 704
Unit Price: 1,13000 €
Datasheet
Multifunction Expandable Configurable 1 Circuit 8 Input 14-MDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4048BCN

DigiKey Part Number
CD4048BCN-ND
Manufacturer
Manufacturer Product Number
CD4048BCN
Description
IC MF EXP 1-CIR 8-IN 14-MDIP
Customer Reference
Detailed Description
Multifunction Expandable Configurable 1 Circuit 8 Input 14-MDIP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Inputs
8
Manufacturer
onsemi
Schmitt Trigger Input
No
Series
Output Type
Single-Ended
Packaging
Bag
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
14-DIP (0.300", 7.62mm)
Logic Type
Multifunction Expandable
Supplier Device Package
14-MDIP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4048BETexas Instruments704296-2054-5-ND1,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes