CD40192BCN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.304
Unit Price: 1,04000 €
Datasheet
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40192BCN

DigiKey Part Number
CD40192BCN-ND
Manufacturer
Manufacturer Product Number
CD40192BCN
Description
IC DECADE COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Counter, Decade 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD40192BCN Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
12.5 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
3 V ~ 15 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Counter, Decade
Mounting Type
Through Hole
Direction
Up, Down
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD40192BETexas Instruments1.304296-3509-5-ND1,04000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes