BFL4036 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 38
Unit Price: 2,63000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 3,00000 €
Datasheet
N-Channel 500 V 9.6A (Ta) 2W (Ta), 37W (Tc) Through Hole TO-220FI(LS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFL4036

DigiKey Part Number
BFL4036-ND
Manufacturer
Manufacturer Product Number
BFL4036
Description
MOSFET N-CH 500V 9.6A TO220FI
Customer Reference
Detailed Description
N-Channel 500 V 9.6A (Ta) 2W (Ta), 37W (Tc) Through Hole TO-220FI(LS)
EDA/CAD Models
BFL4036 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
38.4 nC @ 10 V
Packaging
Bulk
Vgs (Max)
±30V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 30 V
FET Type
Power Dissipation (Max)
2W (Ta), 37W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
500 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-220FI(LS)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
520mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TK11A50D(STA4,Q,M)Toshiba Semiconductor and Storage38TK11A50D(STA4QM)-ND2,63000 €Similar
TK12A53D(STA4,Q,M)Toshiba Semiconductor and Storage0TK12A53D(STA4QM)-ND3,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes