Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 16-DIP (0.300", 7.62mm) |
Output Type Tri-State | Supplier Device Package 16-PDIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC595N | TAEJIN | 25.228 | 5536-74HC595N-ND | 0,19270 € | Parametric Equivalent |
| CD74HC595E | Rochester Electronics, LLC | 3.007 | 2156-CD74HC595E-ND | 1,30000 € | Parametric Equivalent |
| SN74AHC595N | Rochester Electronics, LLC | 61.788 | 2156-SN74AHC595N-ND | 0,78000 € | Parametric Equivalent |
| SN74HC595N | Texas Instruments | 6.363 | 296-1600-5-ND | 1,39000 € | Parametric Equivalent |



