Similar
Similar
Similar

74LCX841MSAX | |
|---|---|
DigiKey Part Number | 74LCX841MSAX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX841MSAX |
Description | IC D-TYPE TRANSP 10:10 24-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 10:10 IC Tri-State 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX841MSAX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 1.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Circuit 10:10 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC841ADBR | Texas Instruments | 5.988 | 296-8550-2-ND | 1,34284 € | Similar |
| SN74LVC841APW | Rochester Electronics, LLC | 1.881 | 2156-SN74LVC841APW-ND | 1,47884 € | Similar |
| SN74LVC841APWR | Texas Instruments | 0 | 296-8553-1-ND | 1,75000 € | Similar |



