74LCX573SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 37.952
Unit Price: 1,10000 €
Datasheet

Similar


Texas Instruments
In Stock: 18.031
Unit Price: 0,79000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9.241
Unit Price: 1,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 40.000
Unit Price: 0,65000 €
Datasheet

Similar


Texas Instruments
In Stock: 9.506
Unit Price: 0,62044 €
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX573SJ

DigiKey Part Number
74LCX573SJ-ND
Manufacturer
Manufacturer Product Number
74LCX573SJ
Description
IC D-TYPE TRANSP 8:8 20-SOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP
EDA/CAD Models
74LCX573SJ Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1.5ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SOIC (0.209", 5.30mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC573ADWRochester Electronics, LLC37.9522156-SN74LVC573ADW-ND1,10000 €Similar
SN74LVC573ADWRTexas Instruments18.031296-14913-1-ND0,79000 €Similar
SN74LVC573ANSRochester Electronics, LLC9.2412156-SN74LVC573ANS-ND1,36000 €Similar
SN74LVC573ANSRTexas Instruments40.000296-29292-1-ND0,65000 €Similar
SN74LVTH573NSRTexas Instruments9.506296-13300-2-ND0,62044 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types