Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74ACTQ573SC | |
|---|---|
DigiKey Part Number | 74ACTQ573SC-ND |
Manufacturer | |
Manufacturer Product Number | 74ACTQ573SC |
Description | IC D-TYPE TRANSP 8:8 20-SOIC |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74ACTQ573SC Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 6.5ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT573DWG | onsemi | 125 | MC74ACT573DWGOS-ND | 0,88000 € | Similar |
| MC74ACT573DWR2G | onsemi | 1.139 | MC74ACT573DWR2GOSCT-ND | 0,58000 € | Similar |
| CD74ACT573M | Texas Instruments | 403 | 296-4282-5-ND | 1,09000 € | Similar |
| CD74ACT573M96 | Texas Instruments | 2.842 | 296-CD74ACT573M96CT-ND | 1,10000 € | Similar |
| SN74ACT573NSR | Texas Instruments | 0 | 296-28650-2-ND | 0,68846 € | Similar |





