Similar
Similar
Similar

74ABT373CSJX | |
|---|---|
DigiKey Part Number | 74ABT373CSJX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74ABT373CSJX |
Description | IC D-TYPE TRANSP 8:8 20-SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | 74ABT373CSJX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 2.7ns |
Series | Current - Output High, Low 32mA, 64mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74ABT373DW | Rochester Electronics, LLC | 22.861 | 2156-SN74ABT373DW-ND | 0,88000 € | Similar |
| SN74ABT373DWR | Texas Instruments | 1.738 | 296-1043-1-ND | 0,75000 € | Similar |
| SN74ABT373NSR | Texas Instruments | 1.399 | 296-15880-1-ND | 0,81000 € | Similar |



