


G9KC-4A1B DC24 | |
|---|---|
DigiKey Part Number | 39-G9KC-4A1BDC24-ND |
Manufacturer | |
Manufacturer Product Number | G9KC-4A1B DC24 |
Description | RELAY GEN PURPOSE 4PST 40A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G9KC-4A1B DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 5PST-4NO/1NC (4 Form A, 1 Form B) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 19200VA | |
Coil Current | 208 mA | |
Coil Type | Non Latching | |
Features | Auxiliary Contacts | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 50 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, cULus, TUV | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 115 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,32000 € | 35,32 € |
| 10 | 33,55200 € | 335,52 € |
| 45 | 30,01444 € | 1.350,65 € |
| 90 | 28,25378 € | 2.542,84 € |
| 135 | 27,36926 € | 3.694,85 € |
| 270 | 26,48459 € | 7.150,84 € |
| Unit Price without VAT: | 35,32000 € |
|---|---|
| Unit Price with VAT: | 42,03080 € |



