
G6DN-1A-CF DC12 | |
|---|---|
DigiKey Part Number | 39-G6DN-1A-CFDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6DN-1A-CF DC12 |
Description | HIGH 105C TEMP, 5A 1FORMA RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6DN-1A-CF DC12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 277VAC, 125VDC - Max | |
Load - Max Switching | - | |
Coil Current | 9.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 90°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | cURus, TUV, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.309 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,61700 € | 16,17 € |
| 25 | 1,53200 € | 38,30 € |
| 50 | 1,44740 € | 72,37 € |
| 100 | 1,39660 € | 139,66 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,65370 € |

