G2R-14 PWR RELAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2R-1Z4 AC24

Digi-Key Part Number
G2R-1Z4AC24-ND
Manufacturer
Omron Electronics Inc-EMC Div
Manufacturer Product Number
G2R-1Z4 AC24
Supplier
Description
RELAY GEN PURPOSE SPDT 5A 24V
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC Coil Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Electronics Inc-EMC Div
Series
Package
Tray
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VAC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
5 A
Switching Voltage
380VAC, 125VDC - Max
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
19.2 VAC
Must Release Voltage
7.2 VAC
Operate Time
15 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Alloy
Relay Type
General Purpose
Coil Resistance
260 Ohms
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.41.0020
Additional Resources
AttributeDescription
Other Names
G2R-1Z4AC24
G2R1Z4AC24
Standard Package100