



EE-SX3160-W11 | |
|---|---|
DigiKey Part Number | 39-EE-SX3160-W11-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3160-W11 |
Description | SENSOR OPTICAL 9.5MM MODULE SLOT |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.374" (9.5mm) Module, PC Pins, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3160-W11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | - | |
Packaging | Bag | |
Part Status | Last Time Buy | |
Sensing Distance | 0.374" (9.5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Through Hole | |
Current - Supply | 3.2 mA | |
Voltage - Supply | 4.5V ~ 16V | |
Response Time | 3µs, 20µs | |
Operating Temperature | -25°C ~ 75°C | |
Package / Case | Module, PC Pins, Slot Type | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,65000 € | 9,65 € |
| 5 | 9,56200 € | 47,81 € |
| Unit Price without VAT: | 9,65000 € |
|---|---|
| Unit Price with VAT: | 11,48350 € |











