



K6CM-VBMA-EIP | |
|---|---|
DigiKey Part Number | Z12549-ND |
Manufacturer | |
Manufacturer Product Number | K6CM-VBMA-EIP |
Description | MOTOR MONITOR 3PH VIB AND TEMP 1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Monitoring, Vibration Sensing 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Monitoring, Vibration Sensing | |
Trip Status | - | |
Trip Range | 0°C ~ 80°C | |
Delay Time | No Delay | |
Voltage - Supply | 100 ~ 240VAC | |
Output Type | Solid State | |
Circuit | NPN | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.535,27000 € | 1.535,27 € |
| Unit Price without VAT: | 1.535,27000 € |
|---|---|
| Unit Price with VAT: | 1.826,97130 € |

