G7J-(2,3,4)A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7J-(2,3,4)A
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-4A-B AC100/120

DigiKey Part Number
Z8156-ND
Manufacturer
Manufacturer Product Number
G7J-4A-B AC100/120
Description
RELAY GEN PURPOSE 4PST 25A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-NO (DM) (4 Form X) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-NO (DM) (4 Form X)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
21.6 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
75 VAC
Must Release Voltage
18 VAC
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.55 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Factory Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,99000 €54,99 €
1048,97400 €489,74 €
2546,76200 €1.169,05 €
5045,15440 €2.257,72 €
10043,60110 €4.360,11 €
Manufacturers Standard Package
Unit Price without VAT:54,99000 €
Unit Price with VAT:65,43810 €