G7J-3A1B-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G7J-3A1B-T
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G7J-3A1B-T AC100/120

DigiKey Part Number
Z6333-ND
Manufacturer
Manufacturer Product Number
G7J-3A1B-T AC100/120
Description
RELAY GEN PURPOSE 4PST 25A 120V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PST-3NO/1NC (3 Form A, 1 Form B) 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
G7J-3A1B-T AC100/120 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
25 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
6250VA, 3125W
Coil Current
21.6 mA
Coil Type
Non Latching
Features
Test Button
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
75 VAC
Must Release Voltage
18 VAC
Operate Time
50 ms
Release Time
50 ms
Operating Temperature
-25°C ~ 60°C
Contact Material
-
Approval Agency
CE, CSA, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.55 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 174
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,95000 €43,95 €
1039,14400 €391,44 €
2537,37640 €934,41 €
5036,09160 €1.804,58 €
10034,85060 €3.485,06 €
25033,27396 €8.318,49 €
Manufacturers Standard Package
Unit Price without VAT:43,95000 €
Unit Price with VAT:52,30050 €