E5CSV-Q1TD-F AC/DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CSV-Q1TD-F AC/DC24

Digi-Key Part Number
Z3141-ND
Manufacturer
Manufacturer Product Number
E5CSV-Q1TD-F AC/DC24
Description
CONTROL TEMP RELAY/VOLT OUT 24V
Detailed Description
Temperature Controller (RTD, Type J, K, L, N, R, T, U) 24VAC/DC Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Box
Product Status
Active
Type
Temperature Controller (RTD, Type J, K, L, N, R, T, U)
Input Range
-99°C ~ 1700°C
Output Type
Relay, Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3.5
Display Type
LED - Red Characters
Display Characters - Height
0.531" (13.50mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Sensor Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.265 lb (120.2 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS9032.10.0090
All prices are in EUR
Box
QtyUnit PriceExt Price
1317,93000 €317,93 €
10307,33200 €3.073,32 €
25286,13640 €7.153,41 €
50281,89720 €14.094,86 €
Additional Resources
AttributeDescription
Other Names
E5CSVQ1TDFACDC24
Z3141
Standard Package1