cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3S-R1B42-P1

Digi-Key Part Number
E3S-R1B42-P1-ND
Manufacturer
Omron Automation and Safety
Manufacturer Product Number
E3S-R1B42-P1
Supplier
Description
SENSOR RETROREFLECTIVE 1M PNP
Detailed Description
Retroreflective Optical Sensor 39.370" (1m) PNP - Dark-ON/Light-ON - Selectable
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Part Status
Obsolete
Sensing Method
Retroreflective
Sensing Distance
39.370" (1m)
Voltage - Supply
12V ~ 24V
Response Time
1ms
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Infrared
Connection Method
Cable
Ingress Protection
NEMA 1, 3, 4X, 6, 12; IEC 144 IP67
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.40.8000
Additional Resources
AttributeDescription
Other NamesE3SR1B42P1
Standard Package1