cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3G3MX2-A2075

Digi-Key Part Number
3G3MX2-A2075-ND
Manufacturer
Manufacturer Product Number
3G3MX2-A2075
Description
VARI FREQ DRIVE 33A 240V LOAD
Detailed Description
Variable Frequency Drive (VFD) 200 ~ 240VAC Supply 33A 240V Load
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Omron Automation and Safety
Series
Package
Bulk
Product Status
Obsolete
Type
Module
Motor Type
AC Motor
Control / Drive Type
Variable Frequency Drive (VFD)
Number of Motors
1
Voltage - Load
240V
Current - Output
33A
Wattage - Load
7.5 kW
Voltage - Supply
200 ~ 240VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-10°C ~ 50°C
Features
-
For Use With/Related Products
-
Weight
7.5 lbs (3.4 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8537.10.9170