FKX00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKX003A0X3-SRZ

DigiKey Part Number
555-FKX003A0X3-SRZTR-ND - Tape & Reel (TR)
555-FKX003A0X3-SRZCT-ND - Cut Tape (CT)
555-FKX003A0X3-SRZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FKX003A0X3-SRZ
Description
DC DC CONVERTER 0.6-5.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 3A 4.5V - 14.4V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
3A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93.5%
Mounting Type
Surface Mount
Package / Case
7-SMD Module
Size / Dimension
0.35" L x 0.27" W x 0.29" H (9.0mm x 6.8mm x 7.2mm)
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.588
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,61000 €5,61 €
55,39400 €26,97 €
105,30700 €53,07 €
255,19360 €129,84 €
505,10940 €255,47 €
1005,02630 €502,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3004,89730 €1.469,19 €
6004,81748 €2.890,49 €
9004,77136 €4.294,22 €
1.5004,71383 €7.070,74 €
Manufacturers Standard Package
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,67590 €