cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLM-09M-50-50-P

DigiKey Part Number
5880-DLM-09M-50-50-P-ND
Manufacturer
Manufacturer Product Number
DLM-09M-50-50-P
Description
MOTION CONTROL: LINEAR ACTUATORS
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Actuator Compact Cylinder Double Acting 1.969" (50.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Construction
Compact Cylinder
Stroke Length
1.969" (50.00mm)
Operation
Double Acting
Operating Pressure
20 ~ 100 PSI (1.4 ~ 6.9 bar)
Connection Method
-
Features
-
Shaft Detail
-
Operating Temperature
-35°C ~ 80°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1679,78000 €679,78 €
Manufacturers Standard Package
Unit Price without VAT:679,78000 €
Unit Price with VAT:808,93820 €