
PUSH-PULL-SOLENOID-5V | |
|---|---|
DigiKey Part Number | 1188-PUSH-PULL-SOLENOID-5V-ND |
Manufacturer | |
Manufacturer Product Number | PUSH-PULL-SOLENOID-5V |
Description | SOLENOID PULL 5-6VDC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duty Solenoid Open Frame (Pull) Type 0.197" (5.00mm) Stroke 5 ~ 6VDC Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Electromechanical | |
Type | Open Frame (Pull) | |
Duty Cycle | - | |
Voltage - Rated | 5 ~ 6VDC | |
Stroke Length | 0.197" (5.00mm) | |
DC Resistance (DCR) | 6Ohm | |
Bushing Thread | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Size / Dimension | 0.642" L x 0.406" W x 0.315" H (16.30mm x 10.30mm x 8.00mm) | |
Diameter - Shaft | 0.157" (4.00mm) | |
Shaft Detail | Clevis | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |










