
TEH100MR500JE | ||
---|---|---|
Digi-Key Part Number | TEH100MR500JE-ND | |
Manufacturer | ||
Manufacturer Product Number | TEH100MR500JE | |
Description | RES 0.5 OHM 5% 100W TO247 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Detailed Description | 500 mOhms ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Thick Film | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.195" W (15.75mm x 4.95mm) | |
Height - Seated (Max) | 0.825" (20.96mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Resource Type | Link |
---|---|
Datasheets | TEH100 Series |
Featured Product | TEH100 Series Resistors |
EDA Models | TEH100MR500JE by Ultra Librarian |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8533.29.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | 13,19000 € | 13,19 € |
10 | 8,76900 € | 87,69 € |
50 | 7,00680 € | 350,34 € |
100 | 6,40490 € | 640,49 € |
500 | 6,10596 € | 3.052,98 € |
Attribute | Description |
---|---|
Standard Package | 35 |