
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 280W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.205" Dia x 9.921" L (30.60mm x 252.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,95000 € | 102,95 € |
| 10 | 77,19400 € | 771,94 € |
| 25 | 70,24280 € | 1.756,07 € |
| 50 | 65,89660 € | 3.294,83 € |
| 100 | 62,20580 € | 6.220,58 € |
| Unit Price without VAT: | 102,95000 € |
|---|---|
| Unit Price with VAT: | 122,51050 € |




