
M-ML-UM22 | |
|---|---|
DigiKey Part Number | 5687-M-ML-UM22-ND |
Manufacturer | |
Manufacturer Product Number | M-ML-UM22 |
Description | ViTiny UM22 digital microscope |
Customer Reference | |
Detailed Description | Microscope, Digital 9x ~ 390x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Oasis Scientific Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Digital | |
Magnification Range | 9x ~ 390x | |
Field of View | 1.8mm ~ 80mm | |
Working Distance | 0.54" ~ 9.13" (13.7mm ~ 232.0mm) | |
Illumination | LED | |
Camera Type | CMOS | |
Interface | USB | |
Includes | Calibrator, Microscope, Stand, USB Cable, User's Manual, White Balance Card | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,57000 € | 604,57 € |
| Unit Price without VAT: | 604,57000 € |
|---|---|
| Unit Price with VAT: | 719,43830 € |

